0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
14AC6579

RoHS

Each
1+$5.460
10+$4.090
25+$3.820
50+$3.540
100+$3.170
More Pricing...
Metallized PP
Axial Leaded
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
750V
-
3kV
-
PC Pin
-
2.1kV/µs
21A
-
0.0903ohm
12mm
-
-
-
3A
-
C4C Series
-
-40°C
85°C
-
-
33AH6677

RoHS

Date/Lot Code

Each
1+$0.835
10+$0.508
25+$0.478
50+$0.447
100+$0.418
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
2200pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
21A
1A
0.289ohm
-
18mm
4mm
10mm
-
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
31Y4122

RoHS

Date/Lot Code

Each
10+$0.377
25+$0.366
50+$0.355
100+$0.343
500+$0.292
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2200pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
21A
920mA
0.3617ohm
-
18mm
4mm
10mm
-
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
43AC9463

RoHS

Each
10+$1.240
Double Metallized PP
Radial Box - 2 Pin
-
4700pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
21A
1.8A
0.135ohm
-
26.5mm
6mm
15mm
-
-
R76 Series
-
-55°C
105°C
AEC-Q200
-
58Y5414

RoHS

Each
10+$0.665
25+$0.648
50+$0.632
100+$0.615
500+$0.532
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
2200pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
21A
1A
0.289ohm
-
18mm
5mm
11mm
-
-
R76 Series
-
-55°C
105°C
AEC-Q200
-
82AH5066

RoHS

Each
10+$0.400
25+$0.389
50+$0.378
100+$0.368
500+$0.314
More Pricing...
Metallized PP
Radial Box - 2 Pin
2kV
2200pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
21A
920mA
0.3617ohm
-
18mm
4mm
10mm
-
10mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK