0
0 Items$0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AK8334

RoHS

Each
1+$22.620
5+$20.130
10+$17.640
25+$16.940
100+$16.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
220A
21.6A
0.0069ohm
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8362

RoHS

Each
1+$4.870
10+$3.580
25+$3.300
50+$3.010
100+$2.850
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.5µF
± 10%
AC Filter
Through Hole
310V
620V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
40V/µs
220A
9.3A
0.013ohm
-
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8365

RoHS

Each
1+$11.880
25+$8.680
100+$8.300
250+$7.990
500+$7.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
310V
620V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
10V/µs
220A
18.1A
0.0062ohm
-
57.5mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
82AH4999

RoHS

Each
10+$0.642
25+$0.626
50+$0.612
100+$0.596
500+$0.517
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
220A
6.47A
0.0109ohm
-
18mm
10mm
16mm
-
R75H Series
-55°C
125°C
AEC-Q200
58Y5400

RoHS

Date/Lot Code

Each
1+$3.660
25+$2.660
100+$1.990
250+$1.960
500+$1.940
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1kV/µs
220A
8A
0.011ohm
-
32mm
13mm
22mm
-
R76 Series
-55°C
105°C
-
77AH4637

RoHS

Each
1+$2.930
10+$2.620
25+$2.430
50+$2.250
100+$2.010
More Pricing...
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
1kV/µs
220A
10.2A
6000µohm
-
34mm
19mm
-
-
MP SI Series
-40°C
85°C
-
61AK4532

RoHS

Each
1+$3.370
25+$2.450
100+$1.770
250+$1.740
500+$1.700
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1kV/µs
220A
8A
0.011ohm
-
32mm
13mm
22mm
-
R76 Series
-55°C
110°C
-
16AM7048

RoHS

Each
1+$2.480
25+$1.780
100+$1.260
250+$1.240
500+$1.210
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency, High Current, Rectifier
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
220A
-
0.01085ohm
-
32mm
13mm
22mm
6.98A
R76H Series
-55°C
125°C
AEC-Q200
44W8351

RoHS

Each
150+$7.920
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
22V/µs
220A
7A
7000µohm
-
41.5mm
20mm
42mm
-
EZPE Series
-40°C
85°C
-
66F8232

RoHS

Each
25+$41.910
50+$17.570
100+$16.660
250+$15.100
Metallized PP
Axial Leaded
0.22µF
± 5%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
1kV/µs
220A
9A
0.0054ohm
23.5mm
42mm
-
42mm
-
42L Series
-55°C
105°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK