0
0 Items$0.00

Power Film Capacitors :

19 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
19T3711

RoHS

Date/Lot Code

Each
1+$4.200
10+$2.990
25+$2.750
50+$2.510
100+$2.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
75V/µs
225A
4A
-
32mm
11mm
21mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
50AK8339

RoHS

Each
1+$7.500
10+$7.000
25+$6.540
50+$6.080
100+$5.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
225A
14.6A
0.0064ohm
42mm
28mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
13AN1998

RoHS

Each
1+$2.010
25+$1.650
100+$1.520
250+$1.390
500+$1.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
225A
5.5A
0.011ohm
26mm
12mm
22mm
-
MKP1848E Series
-
125°C
AEC-Q200
56AJ0289

RoHS

Date/Lot Code

Each
1+$7.280
10+$5.370
25+$5.150
50+$4.920
100+$4.640
More Pricing...
Metallized PP
Radial Box - 4 Pin
7.5µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
225A
7.6A
0.0138ohm
41.5mm
24mm
15mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1365

RoHS

Date/Lot Code

Each
1+$7.700
10+$6.960
25+$6.530
50+$6.110
100+$5.550
More Pricing...
Metallized PP
Radial Box - 4 Pin
7.5µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
225A
7.6A
0.0152ohm
41.5mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
25AJ2787

RoHS

Each
10+$0.810
25+$0.791
50+$0.772
100+$0.753
500+$0.656
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
225A
5.5A
0.016ohm
26.5mm
7mm
16mm
-
R76 Series
-55°C
110°C
AEC-Q200
36AJ3507

RoHS

Each
1+$4.460
10+$3.380
25+$3.170
50+$2.960
100+$2.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
75V/µs
225A
8.4A
0.0126ohm
32mm
16mm
30mm
-
C4AU Series
-55°C
105°C
AEC-Q200
64AK7421

RoHS

WURTH ELEKTRONIK
Each
1+$3.830
10+$3.470
25+$3.020
50+$2.710
100+$2.580
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
75V/µs
225A
-
0.0255ohm
32mm
15mm
24.5mm
5.2A
WCAP-FTDB Series
-40°C
105°C
-
09AN4957

RoHS

Each
1+$10.940
25+$10.530
100+$9.370
250+$8.820
500+$8.060
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
16A
0.0065ohm
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4954

RoHS

Each
1+$10.710
25+$10.300
100+$9.170
250+$8.630
500+$7.890
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
15.5A
0.0075ohm
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4915

RoHS

Each
1+$3.460
10+$3.140
25+$2.940
50+$2.750
100+$2.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
225A
8A
0.006ohm
32mm
13mm
23mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4955

RoHS

Each
1+$11.210
25+$10.790
100+$9.600
250+$9.030
500+$8.260
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
16A
0.0065ohm
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4951

RoHS

Each
1+$10.070
25+$9.690
100+$8.620
250+$8.110
500+$7.410
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
14A
0.0085ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4952

RoHS

Each
1+$9.700
25+$9.340
100+$8.310
250+$7.820
500+$7.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
13A
0.009ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4917

RoHS

Each
1+$3.390
10+$3.070
25+$2.880
50+$2.690
100+$2.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
225A
8A
0.006ohm
32mm
13mm
23mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4855

RoHS

Each
1+$2.430
25+$2.050
100+$1.920
250+$1.780
500+$1.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
225A
5.5A
0.011ohm
26mm
12mm
22mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4956

RoHS

Each
1+$10.650
25+$10.250
100+$9.130
250+$8.590
500+$7.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
15.5A
0.0075ohm
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4953

RoHS

Each
1+$10.000
25+$9.620
100+$8.560
250+$8.060
500+$7.370
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
14A
0.0085ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4950

RoHS

Each
1+$9.760
25+$9.400
100+$8.360
250+$7.870
500+$7.190
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
13A
0.009ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK