0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0364

RoHS

Date/Lot Code

Each
1+$5.180
10+$3.890
25+$3.830
50+$3.760
100+$3.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
6.5µF
± 5%
DC Link
Through Hole
-
900V
PC Pin
37.5mm
35V/µs
228A
8.5A
0.0125ohm
-
41.5mm
24mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
66K5420

RoHS

Date/Lot Code

Each
1+$6.660
10+$4.700
25+$4.570
50+$4.440
100+$4.250
More Pricing...
Metallized PP
Axial Leaded
0.1µF
± 10%
Snubber
Through Hole
400V
1kV
PC Pin
-
2.283kV/µs
228A
6.6A
0.008ohm
16mm
34mm
-
34mm
942C Series
-55°C
105°C
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK