0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AK8354

RoHS

Each
1+$4.580
10+$3.360
25+$3.080
50+$2.810
100+$2.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
50V/µs
235A
8.8A
0.0142ohm
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
36AJ3534

RoHS

Each
1+$56.840
5+$51.690
10+$46.520
25+$45.950
100+$45.370
More Pricing...
Metallized PP
Can
0.47µF
± 5%
Snubber
Stud Mount - M8
1kV
2.4kV
-
Screw
22.3mm
500V/µs
235A
10A
-
45mm
-
-
105mm
C44B Series
-40°C
85°C
-
72AK6576

RoHS

Each
1+$6.730
10+$5.140
25+$4.820
50+$4.490
100+$4.060
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
-
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6575

RoHS

Date/Lot Code

Each
1+$6.730
10+$5.140
25+$4.820
50+$4.490
100+$4.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
-
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
69AH7697

RoHS

Each
1+$7.260
10+$5.570
25+$5.230
50+$4.880
100+$4.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
-
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
59AC8782

RoHS

Each
36+$5.310
50+$5.160
100+$5.090
250+$5.020
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
37.5mm
20V/µs
235A
18.1A
0.0053ohm
-
42mm
30mm
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
43AC9454

RoHS

Each
1+$5.370
10+$4.790
25+$4.080
50+$3.730
100+$3.500
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
500V/µs
235A
11.4A
7000µohm
-
41.5mm
16mm
28.5mm
R76 Series
-55°C
105°C
-
69AH7698

RoHS

Each
1+$7.260
10+$5.570
25+$5.230
50+$4.880
100+$4.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
-
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK