0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
58Y5356

RoHS

Each
1+$5.980
10+$4.300
25+$3.780
50+$3.260
100+$3.050
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
238A
9.65A
9400µohm
32mm
18mm
33mm
R75 Series
-55°C
105°C
-
50AK8324

RoHS

Each
1+$12.160
25+$8.910
100+$8.320
250+$7.990
500+$7.790
More Pricing...
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
238A
14.7A
0.0088ohm
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
82AH5026

RoHS

Each
1+$3.790
10+$3.340
25+$3.100
50+$2.840
100+$2.540
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
350V/µs
238A
9.65A
9400µohm
32mm
18mm
33mm
R75H Series
-55°C
125°C
AEC-Q200
25AJ2795

RoHS

Each
10+$0.603
25+$0.588
50+$0.572
100+$0.558
500+$0.479
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
238A
5.1A
0.016ohm
18mm
8.5mm
14.5mm
R76 Series
-55°C
110°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK