0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH6645

RoHS

Date/Lot Code

Each
1+$0.792
10+$0.409
25+$0.399
50+$0.387
100+$0.376
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
23A
1.4A
0.163ohm
18mm
4mm
10mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6585

RoHS

Date/Lot Code

Each
1+$0.697
10+$0.355
25+$0.345
50+$0.333
100+$0.322
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
10mm
1.5kV/µs
23A
2.4A
0.042ohm
13mm
4mm
9mm
R76H Series
-55°C
125°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK