0
0 Items$0.00

Power Film Capacitors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AN1992

RoHS

Each
1+$2.310
25+$1.890
100+$1.740
250+$1.600
500+$1.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
250A
8A
0.012ohm
-
26.5mm
18mm
26.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2010

RoHS

Each
1+$3.570
10+$2.510
25+$2.340
50+$2.170
100+$2.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
50V/µs
250A
9.5A
0.008ohm
-
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
55T0615

RoHS

Each
1+$9.990
25+$7.650
100+$6.710
250+$6.400
500+$6.150
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
AC Filter
Through Hole
350V
700V
-
Radial Leaded
37.5mm
50V/µs
250A
7A
-
-
43mm
18.5mm
35.5mm
-
MKP1847 Series
-40°C
85°C
-
58Y5422

RoHS

Each
1+$5.090
10+$3.790
25+$3.540
50+$3.280
100+$3.010
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
250A
8.3A
0.011ohm
-
32mm
14mm
28mm
-
R76 Series
-55°C
105°C
-
01AC1696

RoHS

Each
1+$41.410
5+$38.230
10+$35.050
25+$34.370
100+$33.680
More Pricing...
Metallized PP
Can
5µF
± 5%
Snubber
Stud Mount - M8
400V
700V
-
Screw
22.3mm
50V/µs
250A
-
3000µohm
45mm
-
-
80mm
16A
C44A Series
-40°C
85°C
-
11AC3529

RoHS

Each
1+$15.720
25+$12.410
100+$9.610
250+$9.560
500+$9.520
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
PC Pin
37.5mm
25V/µs
250A
9.5A
7500µohm
-
42mm
21.5mm
38mm
-
MKP1847H Series
-40°C
105°C
-
69AH7700

RoHS

Each
1+$7.380
10+$5.660
25+$5.310
50+$4.960
100+$4.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
79AK7123

RoHS

Each
1+$12.760
25+$9.350
100+$8.290
250+$6.130
500+$6.010
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition A)
PC Pin
37.5mm
25V/µs
250A
9A
-
-
43mm
18.5mm
35.5mm
-
MKP1847C Series
-40°C
85°C
-
72AK6577

RoHS

Each
1+$6.830
10+$5.220
25+$4.900
50+$4.570
100+$4.120
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
72AK6578

RoHS

Each
1+$6.830
10+$5.220
25+$4.900
50+$4.570
100+$4.120
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
09AN4825

RoHS

Each
1+$2.900
25+$2.450
100+$2.290
250+$2.130
500+$1.930
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
250A
8A
0.012ohm
-
26.5mm
18mm
26.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4827

RoHS

Each
1+$2.800
25+$2.360
100+$2.200
250+$2.050
500+$1.860
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
250A
8A
0.012ohm
-
26.5mm
18mm
26.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4882

RoHS

Each
1+$3.330
10+$3.010
25+$2.820
50+$2.640
100+$2.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
250A
9.5A
0.008ohm
-
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
48AC3196

RoHS

Each
1+$6.300
10+$4.730
25+$4.420
50+$4.100
100+$3.640
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2.5kV/µs
250A
8.3A
0.011ohm
-
32mm
14mm
28mm
-
R76 Series
-55°C
105°C
-
69AH7709

RoHS

Each
1+$6.880
10+$4.650
25+$4.420
50+$4.180
100+$3.920
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
250A
8.6A
0.0169ohm
-
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
-
69AH7699

RoHS

Date/Lot Code

Each
1+$7.380
10+$5.660
25+$5.310
50+$4.960
100+$4.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK