0
0 Items$0.00

Power Film Capacitors :

24 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
92AC2113

RoHS

Date/Lot Code

Each
1+$4.180
10+$3.030
25+$2.810
50+$2.590
100+$2.470
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
270A
8.5A
0.0106ohm
32mm
14mm
28mm
R75 Series
-55°C
105°C
-
50AK8326

RoHS

Each
1+$19.690
5+$17.490
10+$15.290
25+$14.910
100+$14.530
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
270A
21.6A
0.006ohm
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
82AH5000

RoHS

Each
10+$0.725
25+$0.685
50+$0.646
100+$0.605
500+$0.604
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
270A
5.3A
0.0177ohm
18mm
11mm
19mm
R75H Series
-55°C
125°C
AEC-Q200
39AH9181

RoHS

Each
1+$2.720
25+$2.250
100+$1.890
250+$1.880
500+$1.860
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
270A
9A
9000µohm
32mm
13mm
25mm
R76H Series
-55°C
125°C
AEC-Q200
82AH5007

RoHS

Each
1+$4.030
10+$3.000
25+$2.800
50+$2.590
100+$2.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
270A
8.5A
0.0106ohm
32mm
14mm
28mm
R75H Series
-55°C
125°C
AEC-Q200
09AN4858

RoHS

Each
1+$2.860
25+$2.420
100+$2.260
250+$2.100
500+$1.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
270A
8A
0.009ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4977

RoHS

Date/Lot Code

Each
1+$11.840
25+$11.380
100+$10.140
250+$9.540
500+$8.710
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
18A
0.0055ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4893

RoHS

Each
1+$3.310
25+$2.800
100+$2.610
250+$2.430
500+$2.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
270A
7.5A
0.007ohm
26mm
12mm
22mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4830

RoHS

Each
1+$2.820
25+$2.370
100+$2.220
250+$2.070
500+$1.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
22.5mm
135V/µs
270A
9.5A
0.009ohm
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4972

RoHS

Each
1+$11.380
25+$10.950
100+$9.750
250+$9.170
500+$8.380
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
16A
0.007ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4910

RoHS

Each
1+$6.060
10+$5.490
25+$5.150
50+$4.810
100+$4.380
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11.5A
0.0075ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4971

RoHS

Each
1+$10.870
25+$10.460
100+$9.310
250+$8.760
500+$8.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
15A
0.0075ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4978

RoHS

Each
1+$12.340
25+$11.870
100+$10.570
250+$9.940
500+$9.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
19.5A
0.0055ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4974

RoHS

Each
1+$11.300
25+$10.880
100+$9.680
250+$9.110
500+$8.320
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
16A
0.007ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4829

RoHS

Date/Lot Code

Each
1+$2.930
25+$2.470
100+$2.310
250+$2.140
500+$1.940
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
22.5mm
135V/µs
270A
9.5A
0.009ohm
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4907

RoHS

Each
1+$5.910
10+$5.350
25+$5.020
50+$4.700
100+$4.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11A
0.008ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4973

RoHS

Each
1+$10.800
25+$10.400
100+$9.250
250+$8.700
500+$7.960
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
15A
0.0075ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4909

RoHS

Each
1+$5.870
10+$5.310
25+$4.980
50+$4.650
100+$4.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11A
0.008ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4857

RoHS

Each
1+$2.980
25+$2.510
100+$2.340
250+$2.180
500+$1.980
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
270A
8A
0.009ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4976

RoHS

Each
1+$12.440
25+$11.970
100+$10.660
250+$10.030
500+$9.170
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
19.5A
0.0055ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4895

RoHS

Each
1+$3.170
25+$2.680
100+$2.500
250+$2.320
500+$2.110
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
270A
7.5A
0.007ohm
26mm
12mm
22mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4908

RoHS

Each
1+$6.110
10+$5.520
25+$5.180
50+$4.840
100+$4.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11.5A
0.0075ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4975

RoHS

Each
1+$11.940
25+$11.490
100+$10.230
250+$9.620
500+$8.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
18A
0.0055ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
82AH5057

RoHS

Each
1+$3.530
10+$2.610
25+$2.430
50+$2.240
100+$1.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1.5kV/µs
270A
10.79A
6200µohm
32mm
13mm
25mm
R75H Series
-55°C
125°C
AEC-Q200
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK