0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
72AK1486

RoHS

Date/Lot Code

Each
1+$165.790
5+$145.400
10+$125.010
25+$122.500
50+$120.000
More Pricing...
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M6
1.8kV
GRADE III (Test Condition B)
Screw
32mm
12V/µs
3.505kA
60A
3200µohm
85mm
270mm
-
C44U-T Series
-40°C
85°C
72AK1471

RoHS

Date/Lot Code

Each
1+$142.570
5+$142.560
10+$142.550
25+$142.540
50+$142.530
More Pricing...
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M6
900V
GRADE III (Test Condition B)
Screw
32mm
6V/µs
3.505kA
49A
2400µohm
85mm
146mm
-
C44U-T Series
-40°C
85°C
65AH5773

RoHS

Each
1+$107.950
5+$103.440
10+$98.930
25+$98.110
50+$97.280
More Pricing...
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M12
1.8kV
-
Screw
32mm
12V/µs
3.505kA
-
3200µohm
85mm
268.5mm
60A
C44U-M Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK