0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
72AK1487

RoHS

Each
1+$275.970
5+$263.360
10+$250.730
25+$238.120
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M6
1.8kV
GRADE III (Test Condition B)
Screw
50mm
10V/µs
3.5kA
60A
2100µohm
136mm
134mm
-
C44U-T Series
-40°C
85°C
69AC3847

RoHS

Each
12+$80.100
25+$78.500
Metallized PP
Can
140µF
± 10%
DC Link
Stud Mount - M8
800V
-
Threaded Stud
45mm
25V/µs
3.5kA
-
0.0012ohm
84mm
-
35A
C4DE Series
-40°C
85°C
50AJ3014

RoHS

Each
1+$100.290
5+$95.620
10+$90.950
25+$86.280
50+$85.500
More Pricing...
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M12
1.8kV
-
Screw
50mm
10V/µs
3.5kA
60A
1350µohm
136mm
131mm
-
C44U-M Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK