0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
21AM4070

RoHS

Date/Lot Code

Each
1+$139.140
5+$131.800
10+$124.460
25+$121.970
50+$119.480
More Pricing...
Metallized PP
Can
1000µF
± 10%
DC Link
Stud Mount - M12
600V
Screw
32mm
4V/µs
3.6kA
-
0.0017ohm
85mm
134.5mm
56A
C44U-M Series
-40°C
85°C
95AM9546

RoHS

Each
1+$106.470
5+$98.380
10+$90.290
25+$89.770
50+$89.240
More Pricing...
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
1.1kV
Screw
32mm
-
3.6kA
71A
1400µohm
85mm
176mm
-
B25696H Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK