0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
59AC8762

RoHS

Date/Lot Code

Each
1+$10.760
25+$7.470
100+$7.090
250+$6.770
500+$6.520
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
30µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
52.5mm
11V/µs
324A
20.4A
0.0052ohm
57.5mm
30mm
45mm
-
C4AQ Series
-
-55°C
105°C
AEC-Q200
-
50AK8327

RoHS

Each
1+$22.800
5+$21.480
10+$20.140
25+$19.480
100+$18.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
18µF
± 10%
AC Filter
-
Through Hole
-
500V
-
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
324A
24.1A
0.0054ohm
57.5mm
45mm
65mm
-
C4AF Series
-
-55°C
105°C
AEC-Q200
-
82AH5008

RoHS

Each
1+$6.430
10+$4.880
25+$4.570
50+$4.260
100+$4.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
630V
1.8µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
324A
9.93A
8800µohm
32mm
18mm
33mm
33mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
56AJ0390

RoHS

Date/Lot Code

Each
1+$7.440
10+$5.720
25+$5.470
50+$5.230
100+$4.970
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
7.2µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
PC Pin
-
45V/µs
324A
11.7A
0.0084ohm
42mm
35mm
24mm
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK