0
0 Items$0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AK8349

RoHS

Each
1+$12.550
25+$9.380
100+$9.130
250+$8.410
500+$8.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
330A
16.8A
0.0067ohm
-
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
50AK8340

RoHS

Each
1+$9.460
25+$6.570
100+$6.260
250+$6.120
500+$5.900
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
330A
18.1A
0.0047ohm
-
42mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
13AN2028

RoHS

Date/Lot Code

Each
1+$12.240
5+$11.190
10+$10.140
25+$9.080
100+$8.030
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
52.5mm
15V/µs
330A
22A
0.0045ohm
-
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
31Y4120

RoHS

Each
1+$3.570
25+$2.600
100+$1.950
250+$1.920
500+$1.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1.5kV/µs
330A
11.93A
5100µohm
-
32mm
13mm
25mm
R75 Series
-55°C
105°C
-
58Y5383

RoHS

Each
1+$2.510
10+$1.780
25+$1.640
50+$1.490
100+$1.280
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
1.5kV/µs
330A
7.2A
0.011ohm
-
26.5mm
10mm
18.5mm
R76 Series
-55°C
105°C
AEC-Q200
09AN4994

RoHS

Each
1+$12.270
25+$11.810
100+$10.520
250+$9.890
500+$9.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
330A
20A
0.0045ohm
-
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4993

RoHS

Each
1+$12.350
25+$11.880
100+$10.580
250+$9.950
500+$9.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
22µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
330A
20A
0.0045ohm
-
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4995

RoHS

Each
1+$12.770
25+$12.300
100+$10.950
250+$10.290
500+$9.410
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
330A
22A
0.0045ohm
-
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
66F8233

RoHS

Each
25+$59.240
Metallized PP
Axial Leaded
0.33µF
± 5%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
1kV/µs
330A
11A
0.0039ohm
28.5mm
42mm
-
42mm
42L Series
-55°C
105°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK