0
0 Items$0.00

Power Film Capacitors :

42 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1400

RoHS

Date/Lot Code

Each
1+$8.120
10+$6.290
25+$6.010
50+$5.720
100+$5.450
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
350A
12.5A
0.0081ohm
-
42mm
35mm
24mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
46AM2828

RoHS

Date/Lot Code

Each
1+$1.450
10+$0.805
25+$0.760
50+$0.716
100+$0.671
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency, High Current, Rectifier
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
350A
-
0.01114ohm
-
18mm
11mm
19mm
6.7A
R76 Series
-55°C
110°C
AEC-Q200
13AN2007

RoHS

Each
1+$4.510
10+$4.010
25+$3.710
50+$3.420
100+$3.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
350A
13A
0.006ohm
-
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2015

RoHS

Each
1+$7.200
25+$5.340
100+$4.440
250+$4.240
500+$4.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
37.5mm
35V/µs
350A
14.5A
0.0065ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2016

RoHS

Each
1+$5.430
25+$5.180
100+$4.480
250+$4.150
500+$3.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
350A
14.5A
0.0065ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2032

RoHS

Date/Lot Code

Each
1+$8.780
25+$6.590
100+$5.720
250+$5.440
500+$5.220
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
10V/µs
350A
13A
0.004ohm
-
42mm
18.5mm
35.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2014

RoHS

Each
1+$5.480
25+$5.230
100+$4.520
250+$4.180
500+$3.720
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
350A
14.5A
0.0065ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
58AJ7900

RoHS

Date/Lot Code

Each
1+$18.970
5+$16.790
10+$14.600
25+$14.120
100+$13.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
400V
-
GRADE III (Test Condition B)
PC Pin
-
35V/µs
350A
14A
0.0069ohm
-
57.5mm
30mm
45mm
-
ALH Series
-40°C
105°C
AEC-Q200
58AJ7970

RoHS

Date/Lot Code

Each
1+$9.180
25+$7.240
100+$7.230
250+$7.220
500+$6.860
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
PC Pin
37.5mm
35V/µs
350A
8.5A
0.012ohm
-
42.5mm
20mm
40mm
-
BLH Series
-40°C
105°C
AEC-Q200
58AJ7971

RoHS

Date/Lot Code

Each
1+$11.890
25+$7.380
100+$7.290
250+$6.820
500+$6.740
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
PC Pin
-
35V/µs
350A
9.5A
0.0115ohm
-
42.5mm
20mm
40mm
-
BLH Series
-40°C
105°C
AEC-Q200
44AC2336

RoHS

Each
1+$12.480
25+$9.870
100+$8.490
250+$8.200
500+$7.910
More Pricing...
Metallized PP
Axial Leaded
2.5µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
350A
-
2900µohm
31.5mm
-
-
44mm
12A
C4G Series
-40°C
85°C
-
15AJ2533

RoHS

Each
1+$12.170
25+$9.440
100+$7.750
250+$7.630
500+$7.510
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
350A
12A
-
-
43mm
21.5mm
38.5mm
-
MKP1847C Series
-40°C
105°C
-
36AJ3473

RoHS

Each
1+$5.080
10+$3.810
25+$3.550
50+$3.300
100+$3.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
70V/µs
350A
10.1A
0.01ohm
-
31.5mm
19mm
29mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
36AJ3513

RoHS

Each
1+$5.190
10+$3.900
25+$3.650
50+$3.390
100+$3.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
350A
10.2A
8800µohm
-
32mm
19mm
29mm
-
C4AU Series
-55°C
105°C
AEC-Q200
72AK6582

RoHS

Each
1+$8.250
10+$6.430
25+$6.040
50+$5.640
100+$5.420
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
-
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6581

RoHS

Each
1+$8.760
10+$6.810
25+$6.390
50+$5.970
100+$5.580
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
-
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
72AK6591

RoHS

Each
1+$8.160
25+$6.370
100+$5.260
250+$5.150
500+$5.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
72AK6589

RoHS

Each
1+$7.780
10+$5.990
25+$5.640
50+$5.290
100+$4.790
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6592

RoHS

Date/Lot Code

Each
1+$8.430
25+$6.590
100+$5.450
250+$5.340
500+$5.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6587

RoHS

Each
1+$8.000
25+$6.240
100+$5.140
250+$5.040
500+$4.930
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
72AK6657

RoHS

Each
1+$8.510
25+$6.670
100+$5.500
250+$5.430
500+$5.340
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
72AK6588

RoHS

Each
1+$7.780
10+$5.990
25+$5.640
50+$5.290
100+$4.790
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
72AK6590

RoHS

Each
1+$8.270
25+$6.460
100+$5.320
250+$5.220
500+$5.120
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6658

RoHS

Each
1+$8.800
25+$6.910
100+$5.720
250+$5.620
500+$5.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
09AN5024

RoHS

Each
1+$8.220
25+$7.910
100+$7.040
250+$6.630
500+$6.050
More Pricing...
Metallized PP
Radial Box - 2 Pin
35µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
350A
13A
0.004ohm
-
42mm
18.5mm
35.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
1-25 of 42 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK