0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
66K5375

RoHS

Date/Lot Code

Each
1+$17.760
5+$15.900
10+$14.030
25+$12.760
100+$11.480
More Pricing...
Double Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
630V
1.6kV
PC Pin
800V/µs
376A
11.8A
0.006ohm
27.5mm
46mm
-
46mm
940C Series
-55°C
105°C
77AH4645

RoHS

Each
1+$3.990
10+$3.560
25+$3.310
50+$3.050
100+$2.720
More Pricing...
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
500V
1kV
PC Pin
800V/µs
376A
11.7A
5000µohm
-
34mm
25mm
-
MP SI Series
-40°C
85°C
77AH4646

RoHS

Each
1+$4.170
10+$3.720
25+$3.450
50+$3.190
100+$2.850
More Pricing...
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
800V/µs
376A
11.7A
5000µohm
-
46mm
25.5mm
-
MP SI Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK