0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72AK6593

RoHS

Each
1+$8.170
25+$6.380
100+$5.260
250+$5.150
500+$5.060
More Pricing...
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6595

RoHS

Each
1+$8.340
25+$6.520
100+$5.370
250+$5.270
500+$5.170
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6659

RoHS

Each
1+$8.700
25+$6.830
100+$5.650
250+$5.570
500+$5.480
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6660

RoHS

Each
1+$8.980
25+$7.040
100+$5.840
250+$5.730
500+$5.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6594

RoHS

Each
1+$8.430
25+$6.590
100+$5.450
250+$5.340
500+$5.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6596

RoHS

Each
1+$8.590
25+$6.730
100+$5.570
250+$5.460
500+$5.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
24AJ0346

RoHS

Each
1+$9.010
25+$6.860
100+$5.580
250+$5.460
500+$5.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
24AJ0345

RoHS

Each
1+$7.850
25+$7.050
100+$6.080
250+$5.610
500+$5.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK