0
0 Items$0.00

Power Film Capacitors :

30 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
38AJ1387

RoHS

Date/Lot Code

Each
1+$8.330
10+$6.470
25+$6.200
50+$5.940
100+$5.670
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
12µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
-
35V/µs
420A
14.4A
0.0069ohm
42mm
20mm
40mm
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
50AK8352

RoHS

Each
1+$23.470
5+$20.940
10+$18.400
25+$17.860
100+$17.320
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
28µF
± 10%
AC Filter
-
Through Hole
-
400V
-
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
15V/µs
420A
26.1A
0.0046ohm
57.5mm
45mm
65mm
-
C4AF Series
-
-55°C
105°C
AEC-Q200
-
50AK8341

RoHS

Each
1+$11.330
25+$8.110
100+$8.100
250+$7.440
500+$7.220
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
28µF
± 10%
AC Filter
-
Through Hole
-
250V
-
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
420A
21.8A
0.004ohm
42mm
35mm
50mm
-
C4AF Series
-
-55°C
105°C
AEC-Q200
-
13AN2020

RoHS

Date/Lot Code

Each
1+$6.330
25+$6.040
100+$5.220
250+$4.830
500+$4.290
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
12µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
420A
18A
0.005ohm
42mm
30mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
47AC4965

RoHS

Each
1+$10.260
25+$8.090
100+$6.830
250+$6.700
500+$6.580
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
20µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
Radial Leaded
37.5mm
21V/µs
420A
9.5A
9500µohm
41.5mm
20mm
42mm
-
EZPE Series
-
-40°C
85°C
-
-
82AH5042

RoHS

Each
1+$8.960
10+$6.950
25+$6.550
50+$6.150
100+$5.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.25kV
0.56µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
750V/µs
420A
12.38A
5700µohm
32mm
18mm
33mm
33mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
69AH7775

RoHS

Each
1+$9.890
25+$7.740
100+$6.470
250+$6.350
500+$6.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
12µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
41mm
22mm
36mm
-
EZPV Series
-
-40°C
105°C
-
-
24AJ0348

RoHS

Date/Lot Code

Each
1+$9.250
25+$7.260
100+$5.880
250+$5.830
500+$5.790
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
12µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
-
EZPV Series
-
-40°C
105°C
AEC-Q200
-
72AK6597

RoHS

Each
1+$8.370
25+$6.540
100+$5.410
250+$5.320
500+$5.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
12µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
-
EZPV Series
-
-40°C
105°C
-
-
72AK6601

RoHS

Each
1+$8.530
25+$6.690
100+$5.520
250+$5.450
500+$5.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
12µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
-
EZPV Series
-
-40°C
105°C
-
-
86AK7379

RoHS

Each
1+$6.510
10+$4.790
25+$4.600
50+$4.410
100+$4.220
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
12µF
± 10%
DC Filter
-
Through Hole
-
-
-
900V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
420A
13.8A
7600µohm
42mm
20mm
40mm
-
FE Series
-
-40°C
125°C
-
-
72AK6602

RoHS

Each
1+$8.810
25+$6.910
100+$5.720
250+$5.620
500+$5.510
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
12µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
-
EZPV Series
-
-40°C
105°C
AEC-Q200
-
72AK6662

RoHS

Date/Lot Code

Each
1+$9.190
25+$7.230
100+$6.000
250+$5.890
500+$5.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
12µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
-
EZPV Series
-
-40°C
105°C
AEC-Q200
-
72AK6661

RoHS

Each
1+$8.910
25+$6.990
100+$5.800
250+$5.710
500+$5.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
12µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
-
EZPV Series
-
-40°C
105°C
-
-
72AK6599

RoHS

Each
1+$9.160
10+$7.130
25+$6.730
50+$6.320
100+$5.950
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
12µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
41mm
22mm
36mm
-
EZPV Series
-
-40°C
105°C
AEC-Q200
-
72AK6598

RoHS

Each
1+$9.160
10+$7.130
25+$6.710
50+$6.280
100+$5.870
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
12µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
41mm
22mm
36mm
-
EZPV Series
-
-40°C
105°C
-
-
72AK6600

RoHS

Each
1+$7.830
25+$7.030
100+$6.070
250+$5.600
500+$5.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
12µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
-
EZPV Series
-
-40°C
105°C
AEC-Q200
-
09AN4932

RoHS

Each
1+$7.700
25+$7.400
100+$6.590
250+$6.200
500+$5.660
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
12µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
420A
18A
0.005ohm
42mm
30mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
09AN4934

RoHS

Each
1+$7.500
25+$7.230
100+$6.430
250+$6.050
500+$5.530
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
12µF
± 10%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
420A
18A
0.005ohm
42mm
30mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
09AN5034

RoHS

Each
1+$11.350
25+$10.930
100+$9.730
250+$9.150
500+$8.360
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
35µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
52.5mm
12V/µs
420A
20A
0.004ohm
57.5mm
30mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
09AN5035

RoHS

Each
1+$11.870
25+$11.430
100+$10.170
250+$9.560
500+$8.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
35µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
52.5mm
12V/µs
420A
23A
0.0035ohm
57.5mm
30mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
09AN4930

RoHS

Each
1+$7.400
25+$7.120
100+$6.340
250+$5.970
500+$5.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
12µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
420A
17A
0.0055ohm
42mm
30mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
09AN5032

RoHS

Each
1+$11.350
25+$10.930
100+$9.730
250+$9.150
500+$8.360
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
35µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
52.5mm
12V/µs
420A
20A
0.004ohm
57.5mm
30mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
09AN4935

RoHS

Each
1+$7.620
25+$7.340
100+$6.530
250+$6.150
500+$5.620
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
12µF
± 10%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
420A
18A
0.005ohm
42mm
30mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
09AN5033

RoHS

Each
1+$13.110
25+$12.620
100+$11.240
250+$10.570
500+$9.660
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
35µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
52.5mm
12V/µs
420A
23A
0.0035ohm
57.5mm
30mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
1-25 of 30 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK