0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
92AC2751

RoHS

Date/Lot Code

Each
1+$4.530
10+$3.320
25+$3.070
50+$2.830
100+$2.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
440A
12.3A
0.0051ohm
-
32mm
14mm
28mm
R75 Series
-55°C
105°C
-
47AK6243

RoHS

Date/Lot Code

Each
1+$18.070
5+$15.760
10+$13.440
25+$13.110
100+$12.780
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
440A
16.6A
0.0047ohm
-
42mm
24mm
44mm
C4AK Series
-55°C
135°C
AEC-Q200
33AH6664

RoHS

Date/Lot Code

Each
1+$5.870
10+$4.440
25+$4.170
50+$3.880
100+$3.720
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
440A
9A
0.011ohm
-
32mm
18mm
33mm
R76H Series
-55°C
125°C
AEC-Q200
58Y5410

RoHS

Each
1+$5.440
10+$4.070
25+$3.840
50+$3.590
100+$3.230
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
440A
9A
0.011ohm
-
32mm
18mm
33mm
R76 Series
-55°C
105°C
-
21AH3347

RoHS

Each
1+$19.990
5+$19.120
10+$18.000
25+$16.160
100+$15.270
More Pricing...
Metallized PP
Can
40µF
± 5%
DC Link
Stud Mount - M12
480V
1.12kV
-
Screw
25mm
-
440A
-
5900µohm
76mm
-
-
140mm
MP HDAT Series
-40°C
85°C
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK