Power Film Capacitors :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
(1)
(7)
Peak Current
=490A
1
(3)
(1)
(5)
(3)
(4)
(2)
(1)
(2)
Dielectric Type
(11)
Capacitor Case / Package
(5)
(6)
Capacitance
(1)
(10)
Capacitance Tolerance
(8)
(3)
Typical Applications
(1)
(10)
Capacitor Mounting
(11)
Voltage(DC)
(5)
(3)
(3)
Humidity Rating
(1)
Capacitor Terminals
(3)
(7)
Packaging
(11)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$8.280 25+$7.960 100+$7.090 250+$6.950 500+$6.810 More Pricing... | Metallized PP | Radial Box - 4 Pin | 14µF | ± 5% | DC Link | Through Hole | 900V | - | PC Pin | - | 35V/µs | 490A | 16.3A | 0.0059ohm | 42mm | 28mm | 37mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$4.980 10+$3.730 25+$3.660 50+$3.580 100+$2.980 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | DC Link | Through Hole | 900V | - | PC Pin | 27.5mm | 70V/µs | 490A | 11.4A | 0.0076ohm | 32mm | 18mm | 33mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+$9.860 25+$7.780 100+$6.560 250+$6.440 500+$6.320 More Pricing... | Metallized PP | Radial Box - 2 Pin | 14µF | ± 10% | DC Link | Through Hole | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 490A | 15.3A | 8700µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+$9.350 25+$7.370 100+$6.120 250+$6.030 500+$5.950 More Pricing... | Metallized PP | Radial Box - 4 Pin | 14µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 490A | 15.3A | 8700µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+$8.930 25+$7.090 100+$6.180 250+$6.150 500+$6.120 More Pricing... | Metallized PP | Radial Box - 4 Pin | 14µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 490A | 15.3A | 8700µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$9.170 25+$7.210 100+$5.980 250+$5.890 500+$5.820 More Pricing... | Metallized PP | Radial Box - 2 Pin | 14µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 490A | 15.3A | 8700µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+$9.760 25+$7.710 100+$6.430 250+$6.340 500+$6.240 More Pricing... | Metallized PP | Radial Box - 4 Pin | 14µF | ± 10% | DC Link | Through Hole | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 490A | 15.3A | 8700µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+$9.490 25+$7.480 100+$6.310 250+$6.190 500+$6.080 More Pricing... | Metallized PP | Radial Box - 2 Pin | 14µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 490A | 15.3A | 8700µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$10.110 25+$8.000 100+$6.760 250+$6.650 500+$6.520 More Pricing... | Metallized PP | Radial Box - 4 Pin | 14µF | ± 10% | DC Link | Through Hole | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 490A | 15.3A | 8700µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
87AK9849 RoHS | Each | 1+$4.850 10+$3.710 25+$3.530 50+$3.350 100+$3.170 More Pricing... | Metallized PP | Radial Box - 2 Pin | 14µF | ± 10% | DC Filter | Through Hole | 700V | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 490A | 11.7A | 8100µohm | 42mm | 19mm | 32mm | FB Series | -40°C | 125°C | - | |||||
Each | 58+$6.080 100+$5.810 500+$5.530 1000+$5.310 2500+$5.250 | Metallized PP | Radial Box - 4 Pin | 14µF | ± 5% | DC Link | Through Hole | 900V | - | PC Pin | - | 35V/µs | 490A | 14.8A | 0.006ohm | 42mm | 20mm | 40mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||