0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
43AC9461

RoHS

Each
1+$1.070
10+$0.569
25+$0.554
50+$0.541
100+$0.526
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
470pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
4A
200mA
1.355ohm
18mm
5mm
11mm
-
R76 Series
-55°C
105°C
-
AEC-Q200
-
33AH6609

RoHS

Date/Lot Code

Each
1+$0.643
3600+$0.215
5400+$0.210
9000+$0.208
18000+$0.205
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
560pF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
4A
200mA
1.137ohm
13mm
4mm
9mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
39AH9152

RoHS

Each
10+$0.499
250+$0.389
500+$0.352
1000+$0.324
5000+$0.298
Double Metallized PP
Radial Box - 2 Pin
1kV
560pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
4A
200mA
1.137ohm
13mm
4mm
9mm
9mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
48Y0223

RoHS

Date/Lot Code

Each
10+$0.830
20+$0.777
30+$0.725
50+$0.672
100+$0.619
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
470pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
4A
200mA
1.355ohm
18mm
5mm
11mm
-
R76 Series
-55°C
105°C
-
AEC-Q200
-
58Y5351

RoHS

Each
10+$0.544
20+$0.533
30+$0.522
50+$0.511
100+$0.499
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1000pF
± 5%
High Frequency
-
Through Hole
-
400V
-
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
4A
250mA
0.7958ohm
10mm
3mm
8mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK