0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8738

RoHS

Each
30+$10.190
60+$10.090
90+$9.850
150+$9.600
300+$9.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
800V
PC Pin
37.5mm
13V/µs
524A
28.7A
0.0025ohm
42mm
35mm
50mm
C4AQ Series
-55°C
105°C
AEC-Q200
50AC9228

RoHS

Each
1+$14.730
10+$14.120
25+$12.580
50+$11.850
100+$10.740
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
800V
Radial Leaded
37.5mm
13V/µs
524A
28.7A
2500µohm
42mm
35mm
50mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK