0
0 Items$0.00

Power Film Capacitors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH6694

RoHS

Date/Lot Code

Each
1+$9.520
25+$7.340
100+$6.460
250+$6.000
500+$5.990
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
550A
9.4A
0.011ohm
32mm
22mm
37mm
R76H Series
-55°C
125°C
AEC-Q200
69AH7721

RoHS

Each
1+$11.680
25+$9.220
100+$7.790
250+$7.750
500+$7.710
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
550A
12.7A
9600µohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
72AK6620

RoHS

Each
1+$11.880
25+$10.610
100+$9.090
250+$8.340
500+$8.330
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
550A
14.4A
0.0116ohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
-
72AK6621

RoHS

Each
1+$12.380
25+$9.830
100+$8.240
250+$8.140
500+$8.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
550A
14.4A
0.0116ohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
AEC-Q200
09AN5070

RoHS

Date/Lot Code

Each
1+$20.090
5+$19.260
10+$18.180
25+$16.420
100+$15.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
550A
26A
0.0025ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5067

RoHS

Each
1+$21.140
5+$20.260
10+$19.120
25+$17.270
100+$16.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
110µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
550A
23.5A
0.003ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5069

RoHS

Each
1+$19.590
5+$18.770
10+$17.720
25+$16.010
100+$15.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
110µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
550A
23.5A
0.003ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4996

RoHS

Each
1+$6.950
10+$6.300
25+$5.890
50+$5.510
100+$5.010
More Pricing...
Metallized PP
Radial Box - 2 Pin
22µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
550A
14.5A
0.003ohm
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5068

RoHS

Each
1+$21.650
5+$20.740
10+$19.580
25+$17.680
100+$16.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
550A
26A
0.0025ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4997

RoHS

Each
1+$6.320
10+$5.710
25+$5.350
50+$5.000
100+$4.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
550A
14.5A
0.003ohm
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
58Y5423

RoHS

Each
1+$7.820
10+$6.010
25+$5.650
50+$5.290
100+$5.160
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
550A
9.4A
0.011ohm
32mm
22mm
37mm
R76 Series
-55°C
105°C
-
69AH7782

RoHS

Each
1+$13.420
25+$10.550
100+$8.700
250+$8.530
500+$8.350
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
550A
14.4A
0.0116ohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
-
69AH7722

RoHS

Date/Lot Code

Each
1+$11.680
25+$9.220
100+$7.410
250+$7.400
500+$7.390
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
550A
12.7A
9600µohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7783

RoHS

Each
1+$13.400
25+$10.670
100+$9.070
250+$9.030
500+$8.980
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
550A
14.4A
0.0116ohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
AEC-Q200
29AK0924

RoHS

Each
1+$13.910
5+$13.470
10+$13.030
25+$12.590
100+$12.150
More Pricing...
Metallized PP
Radial Box - 6 Pin
50µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
Radial Leaded
-
11V/µs
550A
-
-
57.5mm
70mm
24mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
44W8354

RoHS

Each
100+$13.820
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
22V/µs
550A
13A
0.013ohm
41.5mm
30mm
51mm
EZPE Series
-40°C
85°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK