0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
99AJ4700

RoHS

Each
1+$277.310
5+$273.710
10+$269.860
25+$254.640
Metallized PP
Can
193µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
525V
-
-
Terminal Block
-
-
55A
-
-
-
-
355mm
50kvar @ 50Hz
-
-40°C
60°C
-
29AK0911

RoHS

Each
1+$5.330
10+$3.900
25+$3.530
50+$3.160
100+$2.750
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
27.5mm
55V/µs
55A
4A
0.029ohm
31.5mm
24mm
12mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK