0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
21AM4043

RoHS

Date/Lot Code

Each
1+$12.230
25+$9.700
100+$9.090
250+$8.150
500+$8.060
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
27V/µs
587A
25.4A
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
59AC8697

RoHS

Date/Lot Code

Each
1+$14.260
25+$9.580
100+$8.340
250+$8.110
500+$7.890
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
37.5mm
27V/µs
587A
25.4A
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
59AC8699

RoHS

Date/Lot Code

Each
1+$15.500
5+$13.390
10+$11.270
25+$10.870
100+$10.460
More Pricing...
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
52.5mm
18V/µs
587A
26.1A
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
83AH9834

RoHS

Each
1+$14.130
25+$10.720
100+$10.060
250+$10.050
500+$9.780
More Pricing...
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
587A
26.1A
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK