0
0 Items$0.00

Power Film Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH7043

RoHS

Each
1+$31.690
5+$28.720
10+$25.740
25+$25.100
100+$24.450
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
-
6V/µs
625A
37.9A
0.0022ohm
57.5mm
45mm
56mm
C4AQ Series
-55°C
105°C
AEC-Q200
58AJ7919

RoHS

Date/Lot Code

Each
1+$16.170
5+$15.190
10+$14.210
25+$13.420
100+$12.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
-
25V/µs
625A
14A
0.0057ohm
57.5mm
30mm
45mm
ALH Series
-40°C
105°C
AEC-Q200
21AH3352

RoHS

Each
1+$7.430
25+$7.130
100+$6.320
250+$5.930
500+$5.380
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.1kV
-
PC Pin
52.5mm
-
625A
-
8200µohm
58mm
35mm
50mm
MP HDPB Series
-40°C
85°C
-
09AN5011

RoHS

Each
1+$7.940
25+$7.630
100+$6.790
250+$6.390
500+$5.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
625A
22A
0.003ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5013

RoHS

Each
1+$8.240
25+$7.930
100+$7.060
250+$6.640
500+$6.060
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
625A
25A
0.0025ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5012

RoHS

Each
1+$8.110
25+$7.800
100+$6.950
250+$6.540
500+$5.980
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
625A
25A
0.0025ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5009

RoHS

Each
1+$8.110
25+$7.800
100+$6.950
250+$6.540
500+$5.980
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
625A
25A
0.0025ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5008

RoHS

Each
1+$7.940
25+$7.630
100+$6.790
250+$6.390
500+$5.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
25µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
625A
22A
0.003ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5010

RoHS

Each
1+$9.170
25+$8.830
100+$7.850
250+$7.390
500+$6.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
625A
25A
0.0025ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
55T0620

RoHS

Each
1+$28.190
5+$23.290
10+$18.400
25+$18.390
100+$18.380
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
AC Filter
Through Hole
350V
700V
-
Radial Leaded
52.5mm
25V/µs
625A
18A
-
57.5mm
35mm
50mm
MKP1847 Series
-40°C
85°C
-
69AH7724

RoHS

Each
1+$12.320
25+$9.750
100+$8.270
250+$8.220
500+$8.150
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
625A
13.8A
8600µohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
82AH7534

RoHS

Each
1+$20.360
5+$17.610
10+$14.870
25+$14.860
100+$14.850
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
52.5mm
25V/µs
625A
18A
-
57.5mm
35mm
35mm
MKP1847C Series
-40°C
105°C
-
69AH7723

RoHS

Each
1+$12.320
25+$9.750
100+$8.270
250+$8.240
500+$8.220
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
625A
13.8A
8600µohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK