0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AC9266

RoHS

Each
1+$3.500
25+$2.550
100+$1.950
250+$1.910
500+$1.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
63A
7.1A
0.016ohm
31.5mm
14mm
28mm
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8777

RoHS

Date/Lot Code

Each
1+$3.110
25+$2.160
100+$1.560
250+$1.520
500+$1.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
27.5mm
29V/µs
63A
7.1A
0.016ohm
31.5mm
14mm
28mm
C4AQ Series
-55°C
105°C
AEC-Q200
33AH6625

RoHS

Date/Lot Code

Each
1+$0.721
10+$0.356
25+$0.345
50+$0.332
100+$0.320
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
63A
3.1A
0.035ohm
18mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
82AH0188

RoHS

Date/Lot Code

Each
1+$4.900
10+$3.670
25+$3.360
50+$3.040
100+$2.900
More Pricing...
Metallized PP
Radial Box - 4 Pin
3µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
-
21V/µs
63A
7A
0.0185ohm
41.5mm
24mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
94AC9375

RoHS

Each
10+$0.971
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
63A
3.1A
0.035ohm
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
83AH9877

RoHS

Each
1+$4.050
10+$2.990
25+$2.790
50+$2.580
100+$2.360
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
27.5mm
13V/µs
63A
7.7A
0.0115ohm
32mm
24mm
15mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK