0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0331

RoHS

Each
1+$16.800
5+$15.730
10+$14.650
25+$13.990
100+$13.330
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
52.5mm
17V/µs
680A
25.2A
0.004ohm
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
15AN0777

RoHS

Each
1+$9.060
10+$7.040
25+$6.640
50+$6.230
100+$6.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
680A
11.7A
0.007ohm
32mm
22mm
37mm
-
R76 Series
-55°C
110°C
-
39AH9127

RoHS

Each
1+$16.680
25+$14.890
100+$12.750
250+$11.680
500+$10.970
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
100V/µs
680A
33.7A
900µohm
41.5mm
20mm
40mm
-
R76H Series
-55°C
125°C
AEC-Q200
64AK7423

RoHS

WURTH ELEKTRONIK
Each
1+$22.060
5+$19.950
10+$17.430
25+$15.660
100+$15.340
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
17V/µs
680A
-
7800µohm
57mm
35mm
50mm
15.4A
WCAP-FTDB Series
-40°C
105°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK