0
0 Items$0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
45X6218

RoHS

CORNELL DUBILIER
Each
1+$8.510
10+$5.930
25+$5.770
50+$5.610
100+$5.340
More Pricing...
Double Metallized PP
Axial Leaded
-
0.047µF
± 10%
Snubber
-
Through Hole
-
500V
-
3kV
-
PC Pin
-
1.44kV/µs
68A
5.7A
0.014ohm
16.5mm
-
-
46mm
-
940C Series
-55°C
105°C
-
-
-
33AH6578

RoHS

Date/Lot Code

Each
1+$1.040
10+$0.532
25+$0.512
50+$0.492
100+$0.452
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.068µF
± 5%
High Frequency
-
Through Hole
-
180V
-
250V
GRADE II (Test Condition A)
PC Pin
10mm
1kV/µs
68A
4.4A
0.016ohm
-
13mm
6mm
12mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
82AH4992

RoHS

Each
10+$0.603
20+$0.575
30+$0.546
50+$0.516
100+$0.488
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.068µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
68A
3.91A
0.0234ohm
-
18mm
6mm
12mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
83AH9915

RoHS

Each
1+$5.340
10+$3.930
25+$3.580
50+$3.220
100+$3.060
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
3.5µF
± 5%
DC Link
-
Through Hole
-
-
-
1.3kV
-
Radial Leaded
-
20V/µs
68A
7.1A
0.0176ohm
-
41.5mm
24mm
19mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
83AH9864

RoHS

Each
1+$2.760
25+$1.940
100+$1.420
250+$1.370
500+$1.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 10%
AC Filter
-
Through Hole
-
310V
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
68A
6A
-
-
31.5mm
13mm
25mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
39AH9121

RoHS

Each
10+$0.778
250+$0.608
500+$0.551
1000+$0.504
5000+$0.465
Double Metallized PP
Radial Box - 2 Pin
250V
0.068µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
180V
180V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
1kV/µs
68A
4.4A
0.016ohm
-
13mm
6mm
12mm
12mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
59AC8710

RoHS

Each
234+$2.500
468+$2.180
702+$1.810
1170+$1.790
2340+$1.760
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 10%
AC Filter
-
Through Hole
-
310V
-
630V
GRADE II (Test Condition B)
PC Pin
27.5mm
45V/µs
68A
6A
-
-
31.5mm
13mm
25mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
75Y2969

RoHS

Each
10+$0.499
20+$0.489
30+$0.479
50+$0.469
100+$0.458
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.068µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
15mm
1kV/µs
68A
3.91A
0.0234ohm
-
18mm
6mm
12mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
57AC1818

RoHS

Each
1+$3.330
10+$2.800
25+$2.610
50+$2.440
100+$2.210
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 10%
AC Filter
-
Through Hole
-
310V
-
630V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
45V/µs
68A
6A
-
-
31.5mm
13mm
25mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK