0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
46AM2829

RoHS

Date/Lot Code

Each
1+$2.590
25+$1.840
100+$1.390
250+$1.350
500+$1.290
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
693A
9.4A
0.007ohm
26.5mm
13mm
22mm
R76 Series
-55°C
110°C
AEC-Q200
33AH7041

RoHS

Date/Lot Code

Each
1+$34.470
5+$29.230
10+$24.000
25+$23.990
100+$23.980
More Pricing...
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
PC Pin
52.5mm
21V/µs
693A
30.3A
-
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
83AH9873

RoHS

Each
1+$19.880
5+$17.740
10+$15.610
25+$15.250
100+$14.890
More Pricing...
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
21V/µs
693A
30.3A
-
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK