0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AN1984

RoHS

Each
1+$2.410
25+$1.650
100+$1.350
250+$1.220
500+$1.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
70V/µs
70A
4A
0.032ohm
-
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
AEC-Q200
14AC6570

RoHS

Each
1+$6.030
10+$4.410
25+$4.140
50+$3.880
100+$3.490
More Pricing...
Metallized PP
Axial Leaded
0.1µF
± 5%
High Frequency
Through Hole
500V
1.2kV
-
PC Pin
-
700V/µs
70A
-
0.0134ohm
14mm
-
-
-
7A
C4C Series
-40°C
85°C
-
64AK7426

RoHS

WURTH ELEKTRONIK
Each
1+$2.190
25+$1.940
100+$1.670
250+$1.640
500+$1.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
70V/µs
70A
-
0.086ohm
-
32mm
9mm
18mm
1.5A
WCAP-FTDB Series
-40°C
105°C
-
09AN4810

RoHS

Each
1+$2.270
25+$1.920
100+$1.790
250+$1.660
500+$1.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
70A
4A
0.032ohm
-
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
AEC-Q200
87X9196

RoHS

Each
1+$1.710
10+$1.160
25+$1.040
50+$0.926
100+$0.858
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
22.5mm
70V/µs
70A
7.83A
8000µohm
-
26.5mm
7mm
16mm
-
R75 Series
-55°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK