0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0273

RoHS

Date/Lot Code

Each
1+$5.500
10+$4.160
25+$3.940
50+$3.720
100+$3.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
11µF
± 5%
DC Link
Through Hole
700V
-
PC Pin
27.5mm
65V/µs
715A
12.4A
0.0064ohm
32mm
18mm
33mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
15AN2066

RoHS

Each
1+$4.920
10+$3.600
25+$3.290
50+$2.980
100+$2.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link, High Frequency
Through Hole
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
715A
12A
0.0063ohm
32mm
19mm
29mm
C4AU Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK