0
0 Items$0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1410

RoHS

Date/Lot Code

Each
1+$16.460
5+$14.430
10+$12.380
25+$12.190
100+$11.990
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
1.1kV
-
PC Pin
-
40V/µs
720A
23.7A
0.0041ohm
42mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
57X3414

Date/Lot Code

Each
1+$7.230
25+$5.800
100+$4.750
250+$4.580
500+$4.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
60V/µs
720A
11A
0.006ohm
32mm
35mm
20mm
-
MKP1848 Series
-
105°C
-
56AJ0252

RoHS

Date/Lot Code

Each
1+$10.050
25+$9.740
100+$6.790
250+$6.690
500+$6.580
More Pricing...
Metallized PP
Radial Box - 4 Pin
24µF
± 5%
DC Link
Through Hole
800V
-
PC Pin
-
30V/µs
720A
19.5A
0.004ohm
41.5mm
24mm
44mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ7982

RoHS

Date/Lot Code

Each
1+$7.910
10+$6.100
25+$5.530
50+$4.960
100+$4.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
450V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
720A
10A
0.007ohm
32mm
18mm
33mm
-
BLH Series
-40°C
105°C
AEC-Q200
56AJ0403

RoHS

Date/Lot Code

Each
1+$13.650
25+$10.240
100+$9.770
250+$9.530
500+$9.340
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
1.1kV
-
PC Pin
37.5mm
40V/µs
720A
22.1A
0.0039ohm
42mm
35mm
46mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ3529

RoHS

Each
1+$13.320
25+$9.880
100+$9.490
250+$9.180
500+$8.940
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
1.1kV
GRADE III (Test Condition B)
Radial Leaded
-
40V/µs
720A
23.6A
3500µohm
42mm
33mm
48mm
22.1A
C4AU Series
-55°C
105°C
AEC-Q200
11AN6234

RoHS

Each
1+$82.760
5+$72.770
10+$60.780
25+$54.780
50+$53.680
More Pricing...
Metallized PP
Radial Box - 4 Pin
120µF
± 5%
DC Link
Through Hole
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
720A
25A
0.003ohm
57.5mm
65.5mm
65mm
-
MKP1848C Series
-55°C
105°C
-
11AN6258

RoHS

Each
1+$30.900
5+$27.540
10+$24.170
25+$22.420
100+$20.660
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
1.2kV
GRADE II (Test Condition A)
PC Pin
52.5mm
24V/µs
720A
16.5A
0.005ohm
57.5mm
45mm
45mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
11AN6226

RoHS

Each
1+$25.500
5+$20.700
10+$15.910
25+$15.900
100+$15.890
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
720A
15A
0.005ohm
57.5mm
30mm
45mm
-
MKP1848C Series
-55°C
105°C
-
53X3388

RoHS

Each
1+$31.270
5+$28.240
10+$25.210
25+$24.340
100+$23.470
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
1kV
-
Radial Leaded
52.5mm
18V/µs
720A
17A
0.19ohm
57.5mm
35mm
50mm
-
MKP1848C Series
-55°C
105°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK