0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH6626

RoHS

Date/Lot Code

Each
1+$0.861
10+$0.445
25+$0.435
50+$0.425
100+$0.414
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
77A
3.5A
0.029ohm
18mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
50AK8321

RoHS

Each
1+$3.890
10+$2.820
25+$2.810
50+$2.800
100+$2.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.1µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
77A
5A
0.0384ohm
31.5mm
19mm
29mm
C4AF Series
-55°C
105°C
AEC-Q200
59AC8731

RoHS

Date/Lot Code

Each
234+$2.020
500+$1.790
1000+$1.760
2500+$1.720
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
19V/µs
77A
7.5A
0.0129ohm
31.5mm
13mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK