0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72W2129

RoHS

Date/Lot Code

Each
1+$37.840
5+$34.910
10+$31.960
25+$31.650
100+$31.330
More Pricing...
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
525V/µs
788A
24A
0.0025ohm
58mm
35mm
50mm
MKP386M Series
-55°C
105°C
-
33AH7042

RoHS

Date/Lot Code

Each
1+$25.600
5+$23.060
10+$20.510
25+$19.970
100+$19.420
More Pricing...
Metallized PP
Radial Box - 4 Pin
37.5µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
PC Pin
52.5mm
21V/µs
788A
30.9A
-
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
83AH9874

RoHS

Each
1+$22.360
5+$20.040
10+$17.730
25+$17.190
100+$16.640
More Pricing...
Metallized PP
Radial Box - 4 Pin
37.5µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
21V/µs
788A
30.9A
-
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK