0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH6682

RoHS

Date/Lot Code

Each
1+$1.000
10+$0.527
25+$0.518
50+$0.511
100+$0.502
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
78A
2.1A
0.078ohm
18mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
82AH0173

RoHS

Date/Lot Code

Each
1+$7.500
10+$5.800
25+$5.460
50+$5.110
100+$4.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
6V/µs
78A
8.6A
0.0107ohm
41.5mm
24mm
15mm
C4AQ Series
-55°C
105°C
AEC-Q200
25AJ2792

RoHS

Each
10+$0.386
25+$0.374
50+$0.364
100+$0.352
500+$0.296
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
78A
2.3A
0.053ohm
13mm
5mm
11mm
R76 Series
-55°C
110°C
AEC-Q200
83AH9893

RoHS

Each
1+$7.570
10+$5.860
25+$5.520
50+$5.170
100+$4.900
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
-
6V/µs
78A
8.6A
0.0107ohm
41.5mm
24mm
15mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK