0
0 Items$0.00

Power Film Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
38AJ1402

RoHS

Date/Lot Code

Each
1+$3.020
25+$2.140
100+$1.790
250+$1.670
500+$1.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
80A
4.2A
0.0364ohm
-
31.5mm
11mm
20mm
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
38AJ1416

RoHS

Date/Lot Code

Each
1+$2.810
25+$2.480
100+$2.100
250+$1.910
500+$1.870
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
80A
4.2A
0.0362ohm
-
32mm
21mm
12.5mm
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
50AK8328

RoHS

Each
1+$4.750
10+$3.510
25+$3.260
50+$3.020
100+$2.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
AC Filter
-
Through Hole
-
600V
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
80A
5.4A
0.0396ohm
-
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
15AN2055

RoHS

Each
1+$1.500
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
-
-
Through Hole
-
-
-
1.1kV
-
-
-
80V/µs
80A
-
-
-
31.5mm
11mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
58AJ7909

RoHS

Date/Lot Code

Each
1+$3.820
25+$2.800
100+$2.430
250+$2.090
500+$2.060
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2µF
± 10%
AC Filter
-
Through Hole
-
250V
-
-
GRADE III (Test Condition B)
PC Pin
27.5mm
40V/µs
80A
9A
0.0082ohm
-
32mm
13mm
22mm
-
ALH Series
-40°C
105°C
-
AEC-Q200
-
96B1516

RoHS

Each
1+$11.550
5+$10.970
10+$10.410
25+$9.420
100+$3.780
More Pricing...
Metallized PP
Axial Leaded
-
0.047µF
± 5%
Snubber
-
Through Hole
-
630V
-
2kV
-
PC Pin
-
1.75kV/µs
80A
5A
0.0152ohm
14.5mm
31mm
-
31mm
-
42L Series
-55°C
105°C
-
-
-
24AK6764

RoHS

Each
1+$139.210
5+$133.950
10+$121.530
25+$117.280
50+$115.700
More Pricing...
-
Can
-
220µF
± 5%
-
-
Stud Mount - M12
-
750V
-
-
-
Screw
-
-
80A
-
600µohm
110mm
-
-
220mm
-
-
-40°C
85°C
-
-
-
31Y4113

RoHS

Each
10+$0.792
20+$0.777
30+$0.762
50+$0.748
100+$0.733
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
800V/µs
80A
4.24A
0.0271ohm
-
26.5mm
7mm
16mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
11AC3521

RoHS

Date/Lot Code

Each
1+$5.910
10+$4.420
25+$4.380
50+$4.320
100+$3.750
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
AC Filter
-
Through Hole
-
350V
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
80A
4.5A
0.0205ohm
-
32mm
15mm
25mm
-
MKP1847H Series
-40°C
105°C
-
-
-
82AH5023

RoHS

Date/Lot Code

Each
1+$1.400
10+$0.752
25+$0.732
50+$0.714
100+$0.695
More Pricing...
Metallized PP
Radial Box - 2 Pin
1kV
0.1µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
800V/µs
80A
4.24A
0.0271ohm
-
26.5mm
7mm
16mm
16mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
09AN4837

RoHS

Date/Lot Code

Each
1+$2.090
25+$1.750
100+$1.620
250+$1.510
500+$1.360
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
80A
3.5A
0.025ohm
-
32mm
9mm
19mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN4835

RoHS

Each
1+$2.100
25+$1.750
100+$1.630
250+$1.510
500+$1.360
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
80A
3.5A
0.025ohm
-
32mm
9mm
19mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
50AK0596

RoHS

Each
1+$4.180
100+$3.530
250+$3.290
500+$3.100
1000+$2.950
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
AC Filter
-
Through Hole
-
600V
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
80A
5.4A
0.0396ohm
-
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
21AM0033

RoHS

Each
256+$1.380
512+$1.340
768+$1.320
1280+$1.290
2560+$1.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
80A
4.3A
0.0316ohm
-
32mm
11mm
20mm
-
C4AU Series
-55°C
105°C
-
AEC-Q200
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK