0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AN1986

RoHS

Each
1+$2.430
25+$1.660
100+$1.360
250+$1.230
500+$1.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
27.5mm
85V/µs
85A
4.5A
0.024ohm
-
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
AEC-Q200
53X3374

RoHS

Date/Lot Code

Each
1+$3.110
25+$2.230
100+$1.790
250+$1.780
500+$1.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
85V/µs
85A
3A
0.045ohm
-
32mm
11mm
21mm
-
MKP1848C Series
-55°C
105°C
-
44AC2325

RoHS

Date/Lot Code

Each
1+$8.370
10+$6.470
25+$6.020
50+$5.580
100+$5.350
More Pricing...
Metallized PP
Axial Leaded
0.068µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
-
1.25kV/µs
85A
-
0.0183ohm
22.5mm
-
-
44mm
9A
C4C Series
-40°C
85°C
-
67AK1233

RoHS

Each
1+$1.930
10+$1.310
25+$1.190
50+$1.070
100+$0.872
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
180V/µs
85A
8.22A
8500µohm
-
32mm
9mm
17mm
-
R75 Series
-55°C
105°C
-
09AN4813

RoHS

Each
1+$2.300
25+$1.940
100+$1.810
250+$1.690
500+$1.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
85A
4.5A
0.024ohm
-
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK