0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH6673

RoHS

Date/Lot Code

Each
1+$0.792
10+$0.400
25+$0.390
50+$0.381
100+$0.371
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
820pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
8A
400mA
0.776ohm
18mm
4mm
10mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6612

RoHS

Date/Lot Code

Each
1+$0.604
10+$0.272
25+$0.265
50+$0.259
100+$0.251
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1200pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
8A
500mA
0.531ohm
13mm
4mm
9mm
R76H Series
-55°C
125°C
AEC-Q200
58Y5361

RoHS

Each
10+$0.552
25+$0.538
50+$0.524
100+$0.510
500+$0.445
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.7kV/µs
8A
700mA
0.135ohm
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK