0
0 Items$0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AN1989

RoHS

Each
1+$1.630
10+$1.270
25+$1.160
50+$1.050
100+$0.930
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
90A
4A
0.025ohm
26.5mm
10mm
19.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
21AM0029

RoHS

Each
1+$3.380
25+$2.470
100+$1.890
250+$1.840
500+$1.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
90V/µs
90A
4.9A
0.0284ohm
32mm
13mm
22mm
-
C4AU Series
-55°C
105°C
AEC-Q200
46AM2822

RoHS

Date/Lot Code

Each
1+$0.792
10+$0.408
25+$0.396
50+$0.386
100+$0.374
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
90A
5.7A
0.011ohm
18mm
6mm
12mm
-
R76 Series
-55°C
110°C
AEC-Q200
58Y5367

RoHS

Each
10+$0.671
25+$0.654
50+$0.638
100+$0.621
500+$0.524
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
90A
6A
0.011ohm
18mm
7.5mm
13.5mm
-
R76 Series
-55°C
105°C
AEC-Q200
64AK7434

RoHS

WURTH ELEKTRONIK
Each
1+$2.550
25+$2.310
100+$1.720
250+$1.690
500+$1.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
90V/µs
90A
-
0.0395ohm
32mm
11mm
20mm
3.5A
WCAP-FTDB Series
-40°C
105°C
-
09AN4819

RoHS

Each
1+$1.930
10+$1.550
25+$1.440
50+$1.330
100+$1.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
90A
4A
0.025ohm
26.5mm
10mm
19.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4832

RoHS

Date/Lot Code

Each
1+$1.990
10+$1.600
25+$1.480
50+$1.370
100+$1.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
90A
4A
0.018ohm
26mm
8.5mm
18mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4833

RoHS

Each
1+$1.930
10+$1.550
25+$1.430
50+$1.330
100+$1.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
90A
4A
0.018ohm
26mm
8.5mm
18mm
-
MKP1848E Series
-
125°C
AEC-Q200
87X9201

RoHS

Each
10+$0.465
25+$0.453
50+$0.440
100+$0.427
500+$0.364
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
90A
4.57A
0.0159ohm
18mm
5mm
11mm
-
R75 Series
-55°C
105°C
AEC-Q200
21AM0022

RoHS

Each
256+$1.420
500+$1.340
1000+$1.250
2500+$1.040
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
75V/µs
90A
4.6A
0.0287ohm
32mm
11mm
20mm
-
C4AU Series
-55°C
105°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK