0
0 Items$0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
19T3702

RoHS

Date/Lot Code

Each
1+$3.400
10+$2.390
25+$1.920
50+$1.440
100+$1.360
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
95V/µs
95A
3A
0.045ohm
32mm
11mm
21mm
MKP1848 Series
-40°C
105°C
AEC-Q200
50AK8323

RoHS

Each
1+$6.370
10+$4.780
25+$4.560
50+$4.320
100+$4.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
2.7µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
95A
7.9A
0.0204ohm
41.5mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
33AH6683

RoHS

Date/Lot Code

Each
1+$1.530
10+$1.060
25+$0.964
50+$0.871
100+$0.779
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
95A
2.6A
0.064ohm
18mm
13mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6627

RoHS

Date/Lot Code

Each
1+$0.921
10+$0.482
25+$0.470
50+$0.457
100+$0.444
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
95A
4.1A
0.024ohm
18mm
7.5mm
13.5mm
R76H Series
-55°C
125°C
AEC-Q200
31Y4123

RoHS

Each
10+$0.649
25+$0.633
50+$0.616
100+$0.601
500+$0.505
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
95A
2.23A
0.0796ohm
18mm
7.5mm
13.5mm
R75 Series
-55°C
105°C
AEC-Q200
83AH9913

RoHS

Each
1+$4.140
10+$3.060
25+$2.970
50+$2.860
100+$2.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
95A
9A
0.0108ohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
09AN4805

RoHS

Each
1+$2.040
10+$1.630
25+$1.520
50+$1.400
100+$1.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
Radial Box - 2 Pin
22.5mm
95V/µs
95A
4A
0.026ohm
26.5mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
59AC8767

RoHS

Each
72+$1.910
100+$1.870
500+$1.830
1000+$1.790
2500+$1.760
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
27.5mm
32V/µs
95A
9.1A
0.0111ohm
31.5mm
19mm
29mm
C4AQ Series
-55°C
105°C
AEC-Q200
12AC6432

RoHS

Each
1+$7.290
10+$5.500
25+$5.380
50+$5.260
100+$4.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
29V/µs
95A
6.5A
0.0112ohm
31.5mm
19mm
29mm
C4AE Series
-40°C
85°C
-
13AN1982

RoHS

Each
1+$1.580
10+$1.230
25+$1.130
50+$1.020
100+$0.903
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
95A
4A
0.026ohm
26.5mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK