0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
87AC0571

RoHS

Date/Lot Code

Each
1+$19.460
5+$17.320
10+$15.180
25+$14.450
100+$13.710
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
630V
1.2kV
Solder Lug
10.5mm
965V/µs
965A
-
0.0033ohm
42.5mm
28mm
37mm
27A
C4BS Series
-40°C
85°C
67AK0722

RoHS

Each
1+$18.140
5+$15.850
10+$13.550
25+$13.300
100+$13.060
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
630V
1.2kV
Solder Lug
-
965V/µs
965A
27A
3300µohm
42.5mm
28mm
37mm
-
C4BS Series
-40°C
85°C
36AJ8807

RoHS

Each
1+$13.420
25+$10.450
100+$9.090
250+$8.420
500+$8.340
More Pricing...
Metallized PP
Radial Box - 4 Pin
1µF
± 5%
Snubber
Through Hole
630V
1.2kV
Radial Leaded
37.5mm
965V/µs
965A
26A
3500µohm
41.5mm
20mm
40mm
-
C4AS Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK