0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
39AH9213

RoHS

Each
1+$24.400
5+$22.120
10+$19.830
25+$18.550
100+$17.260
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
984A
14.1A
6000µohm
41.5mm
24mm
44mm
R76H Series
-55°C
125°C
AEC-Q200
25AJ0749

RoHS

Each
1+$19.790
10+$18.990
25+$17.960
50+$16.200
100+$15.320
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
82V/µs
984A
28.3A
-
57.5mm
45mm
65mm
C4AF Series
-55°C
105°C
AEC-Q200
21AM4040

RoHS

Date/Lot Code

Each
18+$19.690
36+$18.780
54+$17.870
90+$17.140
180+$16.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
82V/µs
984A
28.3A
-
57.5mm
45mm
65mm
C4AF Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK