0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
95AM9545

RoHS

Each
1+$146.380
5+$135.770
10+$125.150
25+$124.820
50+$124.500
More Pricing...
Metallized PP
Can
940µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
32mm
6.8kA
90A
1100µohm
100mm
176mm
-
B25696H Series
-40°C
85°C
95AM9547

RoHS

Each
1+$159.020
5+$147.630
10+$136.230
25+$135.970
50+$135.720
More Pricing...
Metallized PP
Can
620µF
± 10%
DC Link
Stud Mount - M12
-
1.2kV
-
Screw
32mm
6.3kA
83A
1500µohm
100mm
226mm
-
B25696H Series
-40°C
85°C
15AN1960

RoHS

Each
1+$100.630
5+$96.830
10+$87.850
25+$84.780
50+$83.640
More Pricing...
Metallized PP
Can
370µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
GRADE II (Test Condition A)
Screw
32mm
7kA
-
960µohm
100mm
136mm
-
MKP DC High Density Series
-40°C
85°C
15AN1958

RoHS

Each
1+$123.790
5+$119.110
10+$108.070
25+$104.290
50+$102.880
More Pricing...
Metallized PP
Can
950µF
± 10%
DC Link
Stud Mount - M12
-
900V
GRADE II (Test Condition A)
Screw
32mm
7.7kA
-
810µohm
100mm
154mm
-
MKP DC High Density Series
-40°C
85°C
80AH9912

RoHS

Each
1+$87.880
5+$84.560
10+$76.720
25+$74.030
50+$73.030
More Pricing...
Metallized PP
Can
137µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
-
-
Terminal Block
-
-
-
-
100mm
245mm
25kvar @ 50Hz
-
-40°C
60°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK