0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Length
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
14AC6579

RoHS

Each
1+$5.460
10+$4.090
25+$3.820
50+$3.540
100+$3.170
More Pricing...
Metallized PP
Axial Leaded
0.01µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
2.1kV/µs
21A
0.0903ohm
12mm
-
3A
C4C Series
-40°C
85°C
61AK1797

RoHS

Each
1+$5.120
10+$3.820
25+$3.580
50+$3.340
100+$2.990
More Pricing...
Metallized PP
Axial Leaded
1µF
± 5%
AC Filter
Through Hole
250V
400V
GRADE III (Test Condition A)
PC Pin
45V/µs
45A
8300µohm
12mm
33mm
7A
C4G Series
-40°C
85°C
67AK1134

RoHS

Date/Lot Code

Each
1+$4.670
10+$3.470
25+$3.230
50+$2.990
100+$2.840
More Pricing...
Metallized PP
Axial Leaded
0.1µF
± 5%
Pulse
Through Hole
450V
1.6kV
-
PC Pin
1kV/µs
-
-
12mm
31.5mm
-
MKP1839 HQ Series
-
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK