0
0 Items$0.00

Power Film Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Length
Product Width
Product Range
Operating Temperature Min
Operating Temperature Max
96K9639

RoHS

Each
1+$3.300
25+$2.760
100+$2.570
250+$2.360
500+$2.130
More Pricing...
Film / Foil PS
Radial Box - 2 Pin
1000pF
± 1%
Telecommunication
Through Hole
-
63V
PC Pin
5.08mm
-
13mm
-
-
EXFS/HR Series
-40°C
70°C
96K9646

RoHS

Each
1+$3.430
25+$2.870
100+$2.670
250+$2.470
500+$2.230
More Pricing...
Film / Foil PS
Radial Box - 2 Pin
4700pF
± 1%
Telecommunication
Through Hole
40V
63V
PC Pin
5.08mm
-
13mm
7.5mm
7.5mm
EXFS/HR Series
-40°C
70°C
96K9644

RoHS

Each
1+$3.300
25+$2.760
100+$2.570
250+$2.360
500+$2.130
More Pricing...
Film / Foil PS
Radial Box - 2 Pin
3300pF
± 1%
Telecommunication
Through Hole
-
63V
PC Pin
5.08mm
-
13mm
-
-
EXFS/HR Series
-40°C
70°C
96K9643

RoHS

Each
1+$3.300
25+$2.760
100+$2.570
250+$2.360
500+$2.130
More Pricing...
Film / Foil PS
Radial Box - 2 Pin
330pF
± 1%
Telecommunication
Through Hole
-
63V
PC Pin
5.08mm
-
13mm
-
-
EXFS/HR Series
-40°C
70°C
96K9645

RoHS

Each
1+$3.300
25+$2.760
100+$2.570
250+$2.360
500+$2.130
More Pricing...
Film / Foil PS
Radial Box - 2 Pin
470pF
± 1%
Telecommunication
Through Hole
-
63V
PC Pin
5.08mm
-
13mm
-
-
EXFS/HR Series
-40°C
70°C
97K6974

RoHS

LCR COMPONENTS
Each
1+$2.830
25+$2.360
100+$2.200
250+$2.040
500+$1.830
More Pricing...
Metallized PP
Axial Leaded
0.047µF
± 20%
High Frequency
Through Hole
350V
1kV
PC Pin
-
2kV/µs
13mm
-
-
PC/HV/S/WF Series
-55°C
100°C
96K9642

RoHS

Each
1+$3.300
25+$2.760
100+$2.570
250+$2.360
500+$2.130
More Pricing...
Film / Foil PS
Radial Box - 2 Pin
2200pF
± 1%
Telecommunication
Through Hole
-
63V
PC Pin
5.08mm
-
13mm
7.5mm
7.5mm
EXFS/HR Series
-40°C
70°C
79K4031

RoHS

Each
1+$3.300
25+$2.760
100+$2.570
250+$2.360
500+$2.130
More Pricing...
Film / Foil PS
Radial Box - 2 Pin
100pF
± 1%
Telecommunication
Through Hole
40V
63V
PC Pin
5.08mm
-
13mm
7.5mm
7.5mm
EXFS/HR Series
-40°C
70°C
96K9647

RoHS

Each
1+$3.430
25+$2.870
100+$2.670
250+$2.470
500+$2.230
More Pricing...
Film / Foil PS
Radial Box - 2 Pin
6800pF
± 1%
Telecommunication
Through Hole
-
63V
PC Pin
5.08mm
-
13mm
-
-
EXFS/HR Series
-40°C
70°C
80AK4968

RoHS

Each
1+$6.200
10+$4.630
25+$4.490
50+$4.350
100+$3.880
More Pricing...
Metallized PP
Axial Leaded
2.2µF
± 5%
Pulse
Through Hole
100V
160V
PC Pin
-
45V/µs
13mm
31.5mm
-
MKP1839 Series
-55°C
100°C
73R9944

RoHS

Date/Lot Code

Each
1+$4.710
10+$3.250
25+$3.100
50+$2.940
100+$2.750
More Pricing...
Metallized PP
Axial Leaded
0.22µF
± 5%
High Current, Pulse
Through Hole
400V
850V
PC Pin
-
-
13mm
-
-
MKP1839 HQ Series
-55°C
100°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK