0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
14AC6580

RoHS

Each
1+$6.050
10+$3.470
25+$3.370
50+$3.260
100+$3.200
More Pricing...
Metallized PP
Axial Leaded
0.022µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
2.1kV/µs
46A
-
0.0416ohm
17mm
-
-
5A
C4C Series
-40°C
85°C
61AK1795

RoHS

Each
1+$6.460
10+$4.590
25+$4.360
50+$4.130
100+$3.820
More Pricing...
Metallized PP
Axial Leaded
5µF
± 5%
AC Filter
Through Hole
160V
250V
GRADE III (Test Condition A)
PC Pin
30V/µs
150A
-
5400µohm
17mm
33mm
-
9A
C4G Series
-40°C
85°C
67AK1139

RoHS

Each
1+$10.830
25+$8.500
100+$7.280
250+$7.000
500+$6.700
More Pricing...
Metallized PP
Axial Leaded
1µF
± 1%
Pulse
Through Hole
220V
400V
-
PC Pin
95V/µs
-
-
-
17mm
31.5mm
-
-
MKP1839 Series
-55°C
100°C
66F8229

RoHS

Each
25+$19.250
50+$8.050
Metallized PP
Axial Leaded
0.068µF
± 5%
Snubber
Through Hole
630V
2kV
-
PC Pin
1.75kV/µs
120A
7A
0.0108ohm
17mm
31mm
31mm
-
42L Series
-55°C
105°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK