0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
66K5367

RoHS

Date/Lot Code

Each
1+$11.350
25+$10.080
100+$9.330
250+$9.050
500+$8.770
More Pricing...
Double Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
640V/µs
301A
9.8A
0.007ohm
23mm
46mm
46mm
-
940C Series
-55°C
105°C
31AC5210

RoHS

Each
1+$4.820
Metallized PP
Axial Leaded
8.2µF
± 5%
High Current, Pulse
Through Hole
-
250V
PC Pin
-
-
-
-
23mm
31mm
-
-
-
-55°C
85°C
14AC6572

RoHS

Each
1+$8.380
10+$6.470
25+$6.030
50+$5.590
100+$5.350
More Pricing...
Metallized PP
Axial Leaded
0.47µF
± 5%
High Frequency
Through Hole
500V
1.2kV
PC Pin
450V/µs
212A
-
5600µohm
23mm
-
-
9A
C4C Series
-40°C
85°C
45P4284

RoHS

Each
25+$45.560
Metallized PP
Axial Leaded
0.47µF
± 5%
Snubber
Through Hole
500V
1.2kV
PC Pin
650V/µs
305A
9A
0.0036ohm
23mm
42mm
42mm
-
42L Series
-55°C
105°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK