0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
66K5447

RoHS

Date/Lot Code

Each
1+$14.180
25+$10.400
100+$9.860
250+$9.570
500+$9.280
More Pricing...
Metallized PP
Axial Leaded
0.15µF
± 10%
Snubber
Through Hole
500V
2kV
PC Pin
2.879kV/µs
432A
13.5A
0.005ohm
29.5mm
46mm
46mm
-
942C Series
-55°C
105°C
44AC2335

RoHS

Each
1+$7.290
10+$6.930
25+$6.000
50+$5.570
100+$4.910
More Pricing...
Metallized PP
Axial Leaded
2.2µF
± 5%
AC Filter
Through Hole
450V
850V
PC Pin
140V/µs
308A
-
3000µohm
29.5mm
-
44mm
12A
C4G Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK