0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
dv/dt Rating
ESR
Product Diameter
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
77AH4580

RoHS

MULTICOMP PRO
Each
1+$10.360
25+$9.900
100+$8.630
250+$8.020
500+$7.180
More Pricing...
Metallized PP
Can
7.5µF
± 10%
DC Link
Through Hole
1.2kV
PC Pin
60V/µs
0.0135ohm
36mm
8.4A
MP SD Series
-40°C
85°C
77AH4588

RoHS

MULTICOMP PRO
Each
1+$18.250
5+$17.360
10+$16.200
25+$14.320
100+$13.400
More Pricing...
Metallized PP
Can
15µF
± 10%
DC Link
Through Hole
800V
PC Pin
42V/µs
0.01ohm
36mm
9.8A
MP SD Series
-40°C
85°C
77AH4582

RoHS

MULTICOMP PRO
Each
1+$10.630
5+$10.110
10+$9.440
25+$8.340
100+$7.810
More Pricing...
Metallized PP
Can
20µF
± 10%
DC Link
Through Hole
750V
PC Pin
38V/µs
0.01ohm
36mm
10A
MP SD Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK